Oscillators

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
10 MHz20 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FT9CV Series
FT9CVDPH20.0-T1
XTAL OSC VCTCXO 20.0000MHZ SNWV
Fox Electronics
3.363
In Stock
1 : 10,27000 €
Cut Tape (CT)
1.000 : 8,02415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalVCTCXO20 MHz-Clipped Sine Wave3V±2.5ppm--30°C ~ 75°C2mA-Surface Mount4-SMD, No Lead0.449" L x 0.378" W (11.40mm x 9.60mm)0.079" (2.00mm)
FT9CV Series
FT9CVDPH10.0-T1
XTAL OSC VCTCXO 10.0000MHZ SNWV
Fox Electronics
1.124
In Stock
1 : 9,93000 €
Cut Tape (CT)
1.000 : 7,75252 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalVCTCXO10 MHz-Clipped Sine Wave3V±2.5ppm--30°C ~ 75°C2mA-Surface Mount4-SMD, No Lead0.449" L x 0.378" W (11.40mm x 9.60mm)0.079" (2.00mm)
FT9CV Series
FT9CVDPH10.0-BULK
OSC TCXO 10MHZ 3.0V SINEWAV SMD
Fox Electronics
0
In Stock
Active
Bulk
ActiveCrystalVCTCXO10 MHz-Clipped Sine Wave3V±2.5ppm--30°C ~ 75°C2mA-Surface Mount4-SMD, No Lead0.449" L x 0.378" W (11.40mm x 9.60mm)0.079" (2.00mm)
FT9CV Series
FT9CVDPH20.0-BULK
OSC TCXO 20MHZ 3.0V SINEWAV SMD
Fox Electronics
0
In Stock
Active
Bulk
ActiveCrystalVCTCXO20 MHz-Clipped Sine Wave3V±2.5ppm--30°C ~ 75°C2mA-Surface Mount4-SMD, No Lead0.449" L x 0.378" W (11.40mm x 9.60mm)0.079" (2.00mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.