Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251.318 In Stock | 1 : 0,27000 € Cut Tape (CT) 1.000 : 0,10058 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
199.114 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,09321 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
46.074 In Stock | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,09873 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
30.327 In Stock | 1 : 0,30000 € Cut Tape (CT) 1.000 : 0,10829 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3550Vrms | 100% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 60 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
28.384 In Stock | 1 : 0,31000 € Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -50°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
11.453 In Stock | 1 : 0,31000 € Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
102.614 In Stock | 1 : 0,33000 € Cut Tape (CT) 1.000 : 0,12131 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -50°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
88.215 In Stock | 1 : 0,34000 € Cut Tape (CT) 1.000 : 0,12283 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
53.967 In Stock | 1 : 0,34000 € Cut Tape (CT) 1.000 : 0,12283 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.35V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
10.732 In Stock | 1 : 0,36000 € Tube | - | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.39V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
72.465 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,12653 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 600% @ 1mA | 7500% @ 1mA | - | 60µs, 53µs | DC | Darlington | 35V | 80mA | 1.2V | 50 mA | 1V | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
18.619 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,12729 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
80.325 In Stock | 1 : 0,40000 € Cut Tape (CT) 1.000 : 0,15146 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
76.037 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,13976 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
28.492 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,13750 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
23.946 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,13750 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 200% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
19.346 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,13976 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
18.146 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,13976 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
13.392 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,13750 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
1.634 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,13976 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
134.774 In Stock | 1 : 0,41000 € Cut Tape (CT) 1.000 : 0,15430 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
3.526 In Stock | 1 : 0,43000 € Cut Tape (CT) 1.000 : 0,16062 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-PDIP-GW | ||
126.980 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,15099 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | - | -55°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
92.263 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,15099 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
58.168 In Stock | 1 : 0,44000 € Cut Tape (CT) 1.000 : 0,16559 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |