Transistor, Photovoltaic Output Optoisolators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
50% @ 5mA80% @ 5mA130% @ 5mA200% @ 5mA300% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA260% @ 5mA400% @ 5mA600% @ 5mA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-357T
OPTOISOLATOR 3.75KV TRANS 4-SOP
Lite-On Inc.
98.183
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,11541 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms50% @ 5mA600% @ 5mA-4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
OPTOISOLATOR 1CH THIN SMD RANK A
LTV-357T-A
OPTOISOLATOR 1CH THIN SMD RANK A
Lite-On Inc.
0
In Stock
6.000 : 0,11541 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms80% @ 5mA160% @ 5mA-4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-357T-B
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
6.000 : 0,11541 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms130% @ 5mA260% @ 5mA-4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-357T-C
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
6.000 : 0,11541 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms200% @ 5mA400% @ 5mA-4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-357T-D
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
6.000 : 0,11541 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms300% @ 5mA600% @ 5mA-4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
Showing
of 5

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.