Transistor, Photovoltaic Output Optoisolators

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
20% @ 1mA50% @ 1mA-
Current Transfer Ratio (Max)
150% @ 1mA400% @ 1mA-
Operating Temperature
-55°C ~ 110°C-30°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOP4-(Mini-Flat)
LTV-354T
OPTOISOLATOR 3.75KV TRANS 4-SOP
Lite-On Inc.
0
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,13990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms20% @ 1mA400% @ 1mA-4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
P/C LTV354TA-V-36 STD.TYPE
LTV354TA-V-36
P/C LTV354TA-V-36 STD.TYPE
Lite-On Inc.
0
In Stock
6.000 : 0,08813 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms50% @ 1mA150% @ 1mA-4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-354T-A
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
6.000 : 0,14363 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms50% @ 1mA150% @ 1mA-4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-354T-C
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
6.000 : 0,14363 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13750Vrms---4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-354T-B
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms---4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-354T-D
OPTOISOLATOR 3.75KV TRANS 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms---4µs, 3µsAC, DCTransistor35V50mA1.2V50 mA200mV--30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.