Transistor, Photovoltaic Output Optoisolators

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
1500Vrms3550Vrms
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD Pkg
4N35S-TA1
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
41.503
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,13262 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13550Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP Pkg
4N35
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
24.971
In Stock
1 : 0,42000 €
Tube
Tube
Active13550Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-SMD Pkg
4N37S-TA1
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
14.927
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,13262 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11500Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP Pkg
4N37
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
102
In Stock
1 : 0,42000 €
Tube
Tube
Active11500Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-SMD Pkg
4N35S
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
143
In Stock
1 : 0,44000 €
Tube
Tube
Active13550Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
4N37S
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5.200 : 0,10212 €
Tube
Tube
Active11500Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP
4N35M
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5.200 : 0,10212 €
Tube
Tube
Active13550Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
4N37M
4N37M
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5.200 : 0,10212 €
Tube
Tube
Active11500Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
6-SMD Pkg
4N35S-TA
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10.000 : 0,10315 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13550Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
4N37S-TA
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5.000 : 0,11052 €
Tape & Reel (TR)
Tape & Reel (TR)
Active11500Vrms100% @ 10mA--3µs, 3µsDCTransistor with Base30V100mA1.2V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
Showing
of 10

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.