Photointerrupters - Slot Type - Logic Output
Mfr Part # | Quantity Available | Price | Series | Product Status | Sensing Distance | Sensing Method | Output Configuration | Mounting Type | Current - Supply | Voltage - Supply | Response Time | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | NPN - Open Collector, Inverted | Through Hole | 5 mA | 4.5V ~ 16V | 100ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | Totem Pole, Buffer | Through Hole | 5 mA | 4.5V ~ 16V | 70ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | NPN - Open Collector, Inverted | Chassis Mount | 5 mA | 4V ~ 16V | 100ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | Totem Pole, Buffer | Chassis Mount | 5 mA | 4V ~ 16V | 70ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | Totem Pole, Inverted | Through Hole | 5 mA | 4.5V ~ 16V | 70ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | NPN - Open Collector, Buffer | Through Hole | 5 mA | 4.5V ~ 16V | 100ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.197" (5mm) | Through-Beam | NPN - Open Collector, Buffer | Through Hole | 5 mA | 4.5V ~ 16V | 70ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | Totem Pole, Inverted | Chassis Mount | 5 mA | 4V ~ 16V | 70ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.124" (3.15mm) | Through-Beam | NPN - Open Collector, Buffer | Chassis Mount | 5 mA | 4V ~ 16V | 100ns | -40°C ~ 85°C | Module, PC Pins, Slot Type | |||
0 In Stock | Obsolete | Obsolete | 0.118" (3mm) | Through-Beam | NPN - Open Collector, Inverted | Chassis Mount | 12 mA | 4.5V ~ 5.5V | 70ns | -40°C ~ 85°C | Module, Wire Leads |