Nuts

Results: 14
Packaging
-Bulk
Type
-HexJamLocknut
Thread Size
1/2"-201/4"-20M10x1.5M12x1.75M16x2M3x0.5M4x0.7M5x0.8M6x1M8x1.25
Thickness
0.094" (2.40mm)0.122" (3.10mm)0.126" (3.20mm)0.134" (3.40mm)0.158" (4.01mm)0.185" (4.70mm)0.220" (5.59mm)0.315" (8.00mm)
Width
0.217" (5.50mm)0.260" (6.60mm)0.276" (7.00mm)0.315" (8.00mm)0.346" (8.80mm)0.394" (10.00mm)0.437" (11.10mm) 7/16"0.512" (13.00mm)0.630" (16.00mm)0.687" (17.45mm) 11/16"0.709" (18.00mm)0.945" (24.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread Size
Thickness
Width
Material
Plating
04M030050WFHN
04M030050WFHN
HEX FLANGE NUT M3 X .5 THREAD 6.
Essentra Components
136.095
In Stock
1 : 0,09000 €
-
-
Active
Locknut
M3x0.5
0.122" (3.10mm)
0.260" (6.60mm)
Nylon
-
04M040070HNDIN34814
04M040070HNDIN34814
HEX NUT M4 X .7 THREAD 3.2MM MAX
Essentra Components
14.308
In Stock
1 : 0,13000 €
-
-
Active
Hex
M4x0.7
0.126" (3.20mm)
0.276" (7.00mm)
Nylon
-
04M040070WFHN
04M040070WFHN
HEX FLANGE NUT M4 X .7 THREAD 8.
Essentra Components
15.460
In Stock
1 : 0,13000 €
-
-
Active
Hex
M4x0.7
0.134" (3.40mm)
0.346" (8.80mm)
Nylon
-
04M030050HNDIN34814
04M030050HNDIN34814
HEX NUT M3 X .5 THREAD 2.4MM MAX
Essentra Components
2.916
In Stock
1 : 0,19000 €
-
-
Active
Hex
M3x0.5
0.094" (2.40mm)
0.217" (5.50mm)
Nylon
-
04M050080HNDIN34814
04M050080HNDIN34814
HEX NUT M5 X .8 THREAD 4.7MM MAX
Essentra Components
833
In Stock
1 : 0,16000 €
-
-
Active
Hex
M5x0.8
0.185" (4.70mm)
0.315" (8.00mm)
Nylon
-
0450014PJN
0425020HJN
HEX JAM NUT 1/4-20 THREAD .158 H
Essentra Components
528
In Stock
1 : 0,18000 €
-
-
Active
Jam
1/4"-20
0.158" (4.01mm)
0.437" (11.10mm) 7/16"
Nylon
-
0410008HN
04M080125HNDIN34814
HEX NUT M8 X 1.25 THREAD 6.8MM M
Essentra Components
440
In Stock
1 : 0,20000 €
-
-
Active
Hex
M8x1.25
-
0.512" (13.00mm)
Nylon
-
0450014PJN
0450020HJN
HEX JAM NUT 1/2-20 THREAD .220 H
Essentra Components
110
In Stock
1 : 0,45000 €
-
-
Active
Jam
1/2"-20
0.220" (5.59mm)
0.687" (17.45mm) 11/16"
Nylon
-
HEX NUT M6 X 1 THREAD 5.2MM MA
04M060100HNDIN34814
HEX NUT M6 X 1 THREAD 5.2MM MA
Essentra Components
0
In Stock
Check Lead Time
1.000 : 0,07412 €
Bulk
Bulk
Active
Hex
M6x1
-
0.394" (10.00mm)
Nylon
-
06M040070DWN
06M040070DWN
DECO WING NUT M4 X .7 THREAD 8
Essentra Components
0
In Stock
Check Lead Time
500 : 0,11666 €
Bulk
Bulk
Active
-
M4x0.7
0.315" (8.00mm)
0.630" (16.00mm)
Nylon
-
06M040070DLWN
06M040070DLWN
DECO LOCK WING NUT M4 X .7 THRE
Essentra Components
0
In Stock
Check Lead Time
500 : 0,12832 €
Bulk
Bulk
Active
Locknut
M4x0.7
0.315" (8.00mm)
0.630" (16.00mm)
Nylon
-
HEX NUT M10 X 1.5 THREAD 8.4MM
04M100150HNDIN34814
HEX NUT M10 X 1.5 THREAD 8.4MM
Essentra Components
0
In Stock
Check Lead Time
1.000 : 0,17457 €
Bulk
Bulk
Active
Hex
M10x1.5
-
0.630" (16.00mm)
Nylon
-
HEX NUT M12 X 1.75 THREAD 10.8
04M120175HNDIN34814
HEX NUT M12 X 1.75 THREAD 10.8
Essentra Components
0
In Stock
Check Lead Time
1.000 : 0,19920 €
Bulk
Bulk
Active
Hex
M12x1.75
-
0.709" (18.00mm)
Nylon
-
HEX NUT M16 X 2.0 THREAD 14.8M
04M160200HNDIN34814
HEX NUT M16 X 2.0 THREAD 14.8M
Essentra Components
0
In Stock
Check Lead Time
1.000 : 0,35356 €
Bulk
Bulk
Active
Hex
M16x2
-
0.945" (24.00mm)
Nylon
-
Showing
of 14

Nuts


A nut is a type of fastener with a threaded hole and used in conjunction with a mating bolt to fasten multiple non-threaded parts together. The parts are held together by a combination of their thread friction, bolt stretch, and compression of the parts. Nuts are identified by thread size, material, thickness, plating and type such as cage, clip, hex, jam, knurled, locking, square and thumb.