NTC Thermistors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
203
In Stock
1 : 14,71000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
39.37" (1000mm)
Free Hanging
-
-
Probe
20
In Stock
1 : 20,58000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
98.43" (2.50m)
Free Hanging
-
-
Probe
37
In Stock
1 : 12,80000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
39.37" (1000mm)
Free Hanging
-
-
Probe
98
In Stock
1 : 16,46000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
98.43" (2.50m)
Free Hanging
-
-
Probe
69
In Stock
1 : 11,58000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
11.81" (300.00mm)
Free Hanging
-
-
Probe
0
In Stock
Check Lead Time
1 : 17,32000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
11.81" (300.00mm)
Free Hanging
-
-
Probe
DOUBLE INSULATED WITH STAINLESS
JIC-103C1R2-L502
DOUBLE INSULATED WITH STAINLESS
Amphenol Advanced Sensors
0
In Stock
Check Lead Time
1 : 21,18000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
1.97" (50.00mm)
Free Hanging
-
-
Bead
Showing
of 7

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.