Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33.508 In Stock | 1 : 0,35000 € Cut Tape (CT) 2.000 : 0,09710 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | 2.2 Ohms | 2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
4.013 In Stock | 1 : 0,41000 € Cut Tape (CT) 2.000 : 0,11520 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 10 V | 3.1 Ohms | 1 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |