Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.830 In Stock | 1 : 3,05000 € Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
0 In Stock | 2.400 : 1,45135 € Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | 100 mOhms | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - |