Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
NV Series
NVH1D1C1CP2S
SWITCH THMBSTK CASTLE 50MA 12V
APEM Inc.
686
In Stock
1 : 167,87000 €
Tray
Tray
ActiveThumbstick, 2 - AxisCastle4-Way Directional, Center Select-Digital (Mechanical Switch)-50mA (DC)12 V--Panel MountConnector-40°C ~ 65°CCircular - 16.20mm DiaIP69K - Dust Tight, High Temp Water Jets, Waterproof-
NV Series
NVH1D1C0CP2S
SWITCH THMBSTK CASTLE 50MA 12V
APEM Inc.
15
In Stock
1 : 137,90000 €
Tray
Tray
ActiveThumbstick, 2 - AxisCastle4-Way Directional-Digital (Mechanical Switch)-50mA (DC)12 V--Panel MountConnector-40°C ~ 65°CCircular - 16.20mm DiaIP69K - Dust Tight, High Temp Water Jets, Waterproof-
Showing
1 - 2
of 2

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.