Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
EVQ-Q3AA15
EVQ-Q3AA15
SWITCH NAVIG TACTILE 20MA 15V
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNavigation Switch, 2 - AxisTactile (5 Button)4-Way Directional, Center Select-Digital (Mechanical Switch)-20mA (DC)15 V--Surface MountJ Lead-40°C ~ 85°C---
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNavigation Switch, 2 - AxisPlunger for Cap4-Way Directional, Center Select-Digital (Mechanical Switch)-20mA (DC)15 V--Surface MountJ Lead-40°C ~ 85°C---
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNavigation Switch, 2 - AxisPlunger for Cap4-Way Directional, Center Select-Digital (Mechanical Switch)-20mA (DC)15 V--Surface MountJ Lead-40°C ~ 85°C---
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteNavigation Switch, 2 - AxisPushbutton4-Way Directional, Center Select-Digital (Mechanical Switch)-20mA (DC)15 V--Surface MountJ Lead-20°C ~ 70°C---
Showing
1 - 4
of 4

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.