Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.500 In Stock | 500 : 0,43772 € Box | - | Box | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.217" (5.51mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0180" (0.457mm) | Polypropylene (PP) | ||
18.800 In Stock | 100 : 1,25370 € Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1.800 In Stock | 100 : 4,50870 € Spool | Spool | Active | Multi-Pair | 12 (6 Pair) | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.377" (9.58mm) | Foil, Braid | 100.0' (30.5m) | Gray | UL Style 20006 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
4.512 In Stock | 1 : 4,91000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.471" (11.96mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | |||
5.200 In Stock | 100 : 7,63540 € Spool | Spool | Active | Multi-Conductor | 12 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.412" (10.46mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
28 In Stock | 1 : 257,07000 € Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1.000 In Stock 7.000 Factory | 1.000 : 2,97599 € Spool | Spool | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
26 In Stock 402 Factory | 1 : 129,95000 € Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/0.0121" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | Foil | 100.0' (30.5m) | Black | - | Drain Wire | 600 V | -25°C ~ 90°C | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | ||
590 In Stock | 1 : 4,40000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.453" (11.51mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0550" (1.397mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
1.000 In Stock | 1.000 : 12,07713 € Spool | Spool | Active | Multi-Conductor | 12 | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.207" (5.26mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | Fluorinated Ethylene-Propylene (FEP) | |||
6 In Stock | 1 : 178,76000 € Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
14 In Stock | 1 : 287,06000 € Spool | - | Spool | Active | Multi-Conductor | 12 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.251" (6.38mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
24 In Stock 5 Factory | 1 : 327,60000 € Spool | - | Spool | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
2 In Stock 15.000 Factory | 1 : 590,29000 € Bulk | - | Bulk | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.225" (5.72mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0080" (0.203mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock | 1 : 391,55000 € Spool | - | Spool | Active | Multi-Conductor | 5 | 20 AWG | 26/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | ||
14 In Stock Value Added Item | 1 : 104,64000 € Bulk | - | Bulk | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.219" (5.56mm) | - | 100.0' (30.5m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 29.000 Factory Check Lead Time | 1.000 : 0,74425 € Bulk | - | Bulk | Active | Multi-Conductor | 12 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 100 : 8,98350 € Spool | Spool | Active | Multi-Conductor | 20 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | - | 100.0' (30.5m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
1 In Stock 7 Factory | 1 : 1.905,82000 € Spool | - | Spool | Active | Multi-Conductor | 12 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.251" (6.38mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock 35.000 Factory Check Lead Time | 1.000 : 1,32733 € Spool | - | Spool | Active | Multi-Conductor | 12 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |