Motors - AC, DC

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Series-MG16B OLD
MG16B-120-AB-00
GEARMOTOR 100 RPM 12V PLANETARY
Nidec Components Corporation
809
In Stock
1 : 31,56000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
12VDC
100 RPM
8.5 / 60
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
120
12.75 / 90
-
Series-MG16B OLD
MG16B-300-AA-00
GEARMOTOR 34 RPM 6V PLANETARY
Nidec Components Corporation
488
In Stock
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
6VDC
34 RPM
22.7 / 160
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
300
33.99 / 240
-
Series-MG16B OLD
MG16B-030-AB-00
GEARMOTOR 380 RPM 12V PLANETARY
Nidec Components Corporation
55
In Stock
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
12VDC
380 RPM
2.83 / 20
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
30
4.25 / 30
-
Series-MG16B OLD
MG16B-060-AB-00
GEARMOTOR 160 RPM 12V PLANETARY
Nidec Components Corporation
84
In Stock
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
12VDC
160 RPM
5.66 / 40
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
60
8.5 / 60
-
Series-MG16B OLD
MG16B-030-AA-00
GEARMOTOR 380 RPM 6V PLANETARY
Nidec Components Corporation
28
In Stock
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
6VDC
380 RPM
2.83 / 20
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
30
4.25 / 30
-
Series-MG16B OLD
MG16B-060-AA-00
GEARMOTOR 160 RPM 6V PLANETARY
Nidec Components Corporation
80
In Stock
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
6VDC
160 RPM
5.66 / 40
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
60
8.5 / 60
-
Series-MG16B OLD
MG16B-240-AA-00
GEARMOTOR 40 RPM 6V PLANETARY
Nidec Components Corporation
17
In Stock
1 : 37,10000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
6VDC
40 RPM
17 / 120
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
240
25.49 / 180
-
Series-MG16B OLD
MG16B-120-AA-00
GEARMOTOR 100 RPM 6V PLANETARY
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
6VDC
100 RPM
8.5 / 60
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
120
12.75 / 90
-
Series-MG16B OLD
MG16B-240-AB-00
GEARMOTOR 40 RPM 12V PLANETARY
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
12VDC
40 RPM
17 / 120
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
240
25.49 / 180
-
Series-MG16B OLD
MG16B-300-AB-00
GEARMOTOR 34 RPM 12V PLANETARY
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 37,13000 €
Tray
Tray
Active
DC Motor
Gearmotor
-
12VDC
34 RPM
22.7 / 160
-
-
Round - 0.629" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
300
33.99 / 240
-
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.