Motors - AC, DC

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
FIT048x
GEARMOTOR 41 RPM 6V MICRO METAL
DFRobot
107
In Stock
1 : 10,20000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
41 RPM
34.72 / 245.2
-
Incremental
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.472" (12.00mm)
Connector
-
380
-
-
4638
N20 DC MOTOR WITH MAGNETIC ENCOD
Adafruit Industries LLC
162
In Stock
1 : 10,72000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
200 RPM
2.78 / 19.61
0.20W
-
-
-
-
-
Connector
-
50
-
-
IND-YZN20-5848
N20 Powerful Vibration Motor
INEED MOTOR
383
Marketplace
1 : 2,57000 €
Tray
-
Tray
Active
-
Vibration, ERM (Haptic)
Brushed
3.7VDC
-
-
-
-
-
0.472" (12.00mm)
0.846" (21.50mm)
-
Quick Connect
-
-
-
-
MG-12V-1:380
GEARMOTOR 85 RPM 12VDC
Olimex LTD
28
In Stock
1 : 5,61000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
12VDC
85 RPM
41.67 / 294.2
-
-
Rectangular - 0.945" x 0.472" (24.00mm x 12.00mm)
0.118" (3.00mm)
-
-
Quick Connect
-
380
-
-
FIT0579
GEARMOTOR 50 RPM 6V MICO METAL
DFRobot
43
In Stock
1 : 6,43000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
50 RPM
3.47 / 24.5
-
-
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
-
Solder Tab
-
298
-
-
4641
N20 DC MOTOR WITH MAGNETIC ENCOD
Adafruit Industries LLC
16
In Stock
1 : 10,72000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
33 RPM
16 / 113
-
-
Round - 0.480" Dia (12.20mm)
0.118" (3.00mm)
0.394" (10.00mm)
-
Connector
-
298
-
0°C ~ 50°C
ROB-28633
N20 MOTOR WITH ENCODER AND CABLE
SparkFun Electronics
58
In Stock
1 : 17,10000 €
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
12VDC
1000 RPM
2.22 / 15.7
-
-
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
-
-
-
Wire Leads with Connector
-
31.5:1
-
-
IND-GM-N20-100-10D-6
N20 Gear Motor Spur type 100:1
INEED MOTOR
94
Marketplace
1 : 12,86000 €
Tray
-
Tray
Active
-
Gearmotor
-
6VDC
-
-
-
-
-
0.472" (12.00mm)
0.949" (24.10mm)
-
Quick Connect
-
-
-
-20°C ~ 60°C
IND-GM-N20-150-10D-6
N20 Gear Motor Spur Type 100:1
INEED MOTOR
79
Marketplace
1 : 12,86000 €
Tray
-
Tray
Active
-
Gearmotor
-
6VDC
-
-
-
-
-
0.472" (12.00mm)
0.949" (24.10mm)
-
Quick Connect
-
-
-
-20°C ~ 60°C
MIKROE-4035
DC GEAR MOTOR - 430RPM (3-6V)
MikroElektronika
0
In Stock
Check Lead Time
1 : 12,35000 €
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
3 ~ 6VDC
430 RPM
0.7 / 4.9
-
-
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.354" (9.00mm)
Quick Connect
-
-
-
-10°C ~ 60°C
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.