Motor Start, Motor Run Capacitors (AC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Polarization | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
755 In Stock | 1 : 7,65000 € Bulk | Bulk | Active | 12µF | ±10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.969" L x 1.051" W (50.00mm x 26.70mm) | 1.516" (38.50mm) | Chassis Mount | Rectangular Box | |||
251 In Stock | 1 : 6,94000 € Bulk | Bulk | Active | 4µF | ±10% | 440V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.957" L x 0.945" W (49.70mm x 24.00mm) | 1.378" (35.00mm) | Chassis Mount | Rectangular Box | |||
87 In Stock | 1 : 7,81000 € Bulk | Bulk | Active | 15µF | ±10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.969" L x 1.201" W (50.00mm x 30.50mm) | 1.654" (42.00mm) | Chassis Mount | Rectangular Box | |||
22 In Stock | 1 : 8,23000 € Bulk | Bulk | Active | 5µF | ±10% | 440V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.969" L x 1.051" W (50.00mm x 26.70mm) | 1.516" (38.50mm) | Chassis Mount | Rectangular Box | |||
0 In Stock Check Lead Time | 1 : 8,16000 € Bulk | Bulk | Active | 6µF | ±10% | 440V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.969" L x 1.201" W (50.00mm x 30.50mm) | 1.654" (42.00mm) | Chassis Mount | Rectangular Box | |||
0 In Stock | Active | Bulk | Active | 10µF | ±10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | - | Motor Run | - | 1.957" L x 0.945" W (49.70mm x 24.00mm) | 1.378" (35.00mm) | Chassis Mount | Rectangular Box |