Motor Drivers, Controllers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - AC, DC
Brushed DCUniversal
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
PWMSPI, Step/Direction
Technology
NMOSPower MOSFET
Step Resolution
1 ~ 1/256-
Applications
Automation Control, Industrial, MedicalPrinter
Current - Output
3.7A20A
Voltage - Supply
4.5V ~ 33V10V ~ 50V
Voltage - Load
4.5V ~ 33V10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)48-TQFP Exposed Pad
Supplier Device Package
8-SO PowerPad48-TQFP-EP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
29.406
In Stock
1 : 6,48000 €
Cut Tape (CT)
2.000 : 3,53844 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Universal
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Automation Control, Industrial, Medical
20A
10V ~ 50V
10V ~ 55V
-40°C ~ 125°C (TJ)
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
DRV8231DDAR
DRV8231DDAR
33V H BRIDGE MOTOR DRIVER WITH C
Texas Instruments
1.889
In Stock
1 : 1,42000 €
Cut Tape (CT)
3.000 : 0,54324 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
NMOS
-
Printer
3.7A
4.5V ~ 33V
4.5V ~ 33V
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.