Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Angle
Output Type
Mounting Type
Operating Temperature
Voltage - Supply
Current - Output
Package / Case
RB-231X2
RB-231X2
SENSOR ROLLING BALL
C&K
48.051
In Stock
1 : 1,65000 €
Bulk
Bulk
Active±20°SPSTThrough Hole-20°C ~ 70°C--Radial, Side View
RB-220-07A R
RB-220-07A R
SENSOR ROLLING BALL
C&K
59.657
In Stock
1 : 1,23000 €
Bulk
Bulk
Active±7° ~ ±200°SPSTThrough Hole-10°C ~ 50°C--Radial
RB44145
RB44145
TILT SENSOR
C&K
2.532
In Stock
1 : 1,62000 €
Bulk
Bulk
Obsolete-SPDTThrough Hole-20°C ~ 70°C--4-DIP Module
RB-3R0232-50
RB-3R0232-50
SENSOR ROLLING BALL
C&K
0
In Stock
Obsolete
Bulk
Obsolete±45°SPSTUser Defined----
RB435B
RB435B
TILT SENSOR
C&K
0
In Stock
Obsolete
Bulk
Obsolete-SPDTThrough Hole-20°C ~ 70°C--4-DIP Module
RB435B
RB435X220
TILT SENSOR
C&K
0
In Stock
Obsolete
Bulk
Obsolete-SPDTThrough Hole-20°C ~ 70°C--4-DIP Module
Showing
of 6

Motion Sensors - Tilt Switches


Products in the tilt switch family are designed to provide a binary (two-state) indication of whether or not their orientation with respect to gravity is in excess of some specified angular value. Commonly, though not exclusively, based on a passive mechanism of action such as the motion of a conductive element under the influence of gravity, such sensors can operate without need of an external power source in applications where inclination threshold detection is sufficient, as contrasted with inclination magnitude measurement.