Monitors

Results: 6
Packaging
BoxRetail Package
Touchscreen
-Non-Touch
Interface
DVI, VGAHDMI, LAN, SDIHDMI, SDIHDMI, SDI, USBSDI
Dot Pixels
640 x 240800 x 4801280 x 8001920 x 10801920 x 1200
Diagonal Screen Size
2.00" (50.80mm)5.00" (127.00mm)7.00" (177.80mm)17.30" (439.42mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Interface
Dot Pixels
Diagonal Screen Size
38
Marketplace
1 : 288,14000 €
Box
Box
Active
Non-Touch
DVI, VGA
800 x 480
7.00" (177.80mm)
RM-7029S
RM-7029S
DUAL 7 INCH 3RU RACKMOUNT SDI MO
Lilliput Electronics (USA) Inc.
97
Marketplace
1 : 651,82000 €
Retail Package
Retail Package
Active
-
HDMI, LAN, SDI
1920 x 1200
7.00" (177.80mm)
RM-503S
RM-503S
3 X 5 INCH 2RU RACKMOUNT SDI MON
Lilliput Electronics (USA) Inc.
98
Marketplace
1 : 838,32000 €
Retail Package
Retail Package
Active
-
HDMI, LAN, SDI
1920 x 1080
5.00" (127.00mm)
RM1730S
RM1730S
17.3'' FHD 1RU RACKMOUNT MONITOR
Lilliput Electronics (USA) Inc.
48
Marketplace
1 : 1.211,32000 €
Box
Box
Active
-
HDMI, SDI
1920 x 1080
17.30" (439.42mm)
RM-7028S
RM-7028S
DUAL 7" RACKMOUNT SDI MONITOR
Lilliput Electronics (USA) Inc.
50
Marketplace
1 : 558,57000 €
Box
Box
Active
Non-Touch
HDMI, SDI, USB
1280 x 800
7.00" (177.80mm)
RM-0208S
RM-0208S
8 INDIVIDUAL SDI ON ONE 19" 1RU
Lilliput Electronics (USA) Inc.
50
Marketplace
1 : 1.770,82000 €
Box
Box
Active
Non-Touch
SDI
640 x 240
2.00" (50.80mm)
Showing
of 6

Monitors


Monitor products are user interface components used to display text, images, video, or other visual information. Integration of touchscreen inputs allows these devices to also function as user input devices to a system by inference of user intent in context of the information being displayed at the screen location and point in time where the user makes contact.