Modular Connector Jacks

Results: 5
Packaging
BoxBulkTray
Number of Positions/Contacts
8p8c (RJ45, Ethernet)10p10c (RJ50)
Ratings
-Cat3
Features
-Board Lock
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
54602-908LF
54602-908LF
CONN MOD JACK 8P8C R/A UNSHLD
Amphenol ICC (FCI)
103.116
In Stock
1 : 0,73000 €
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
54602-910LF
54602-910LF
CONN MOD JACK 10P10C R/A UNSHLD
Amphenol ICC (FCI)
8.973
In Stock
1 : 0,71000 €
Bulk
Bulk
Active
Jack
10p10c (RJ50)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
CONN MOD JACK 8P8C R/A UNSHLD
54602-908001LF
CONN MOD JACK 8P8C R/A UNSHLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6.240 : 0,43703 €
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
CONN MOD JACK 8P8C R/A UNSHLD
54602-208LF
CONN MOD JACK 8P8C R/A UNSHLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.120 : 0,63830 €
Box
Box
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
0
In Stock
Check Lead Time
3.120 : 0,69644 €
Tray
Tray
Active
Jack
10p10c (RJ50)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
-
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
Showing
of 5

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.