Modular Connector Jacks With Magnetics

Results: 2
Packaging
BagTray
Applications
10/100 Base-T, AutoMDIX10/100/1000 Base-T, AutoMDIX
Number of Cores per Jack
48
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
09455511130
09455511130
CONN JACK 1PORT 100 BASE-T PCB
HARTING
0
In Stock
Check Lead Time
1 : 9,19000 €
Bag
Bag
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.463" (11.75mm)
Does Not Contain LED
4
Shielded
Board Guide, Filter, Light Pipe
Down
Phosphor Bronze
Gold
-25°C ~ 70°C
09455511530
09455511530
CONN JACK 1PORT 1000 BASE-T PCB
HARTING
0
In Stock
Check Lead Time
1 : 11,77000 €
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.463" (11.75mm)
Does Not Contain LED
8
Shielded
Board Guide, Filter, Light Pipe
Down
Phosphor Bronze
Gold
-25°C ~ 70°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.