Microphones

Results: 5
Series
ADMP404ADMP510ADMP621ADMP803
Packaging
BulkTape & Reel (TR)
Product Status
ActiveObsolete
Output Type
AnalogDigital, PDM
Frequency Range
45 Hz ~ 20 kHz60 Hz ~ 20 kHz100 Hz ~ 15 kHz
Sensitivity
-46dB ±2dB @ 94dB SPL-38dB ±2dB @ 94dB SPL-38dB ±3dB @ 94dB SPL-35dB ±3dB @ 94dB SPL
S/N Ratio
62dB65dB-
Impedance
200 Ohms350 Ohms4.5 kOhms
Voltage Range
0.9 V ~ 1.3 V1.5 V ~ 3.3 V1.62 V ~ 3.63 V
Current - Supply
17 µA250 µA1.6 mA
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.035" (0.88mm)0.039" (0.98mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
ADMP404ACEZ-RL
ADMP404ACEZ-RL
MIC MEMS ANALOG OMNI -38DB
Analog Devices Inc.
72.426
Marketplace
210 : 1,34281 €
Bulk
Bulk
Active
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 15 kHz
-38dB ±3dB @ 94dB SPL
62dB
200 Ohms
1.5 V ~ 3.3 V
250 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
MAXMAXMAX2507ELM-TD
ADMP404ACEZ-RL7
MIC MEMS ANALOG OMNI -38DB
Analog Devices Inc.
2.408
Marketplace
210 : 1,34281 €
Bulk
Bulk
Active
MEMS (Silicon)
Analog
Omnidirectional
60 Hz ~ 20 kHz
-38dB ±3dB @ 94dB SPL
62dB
200 Ohms
1.5 V ~ 3.3 V
250 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.035" (0.88mm)
Rectangular
MIC MEMS ANALOG OMNI -38DB
ADMP510ACEZ-RL7
MIC MEMS ANALOG OMNI -38DB
Analog Devices Inc.
39.841
Marketplace
126 : 2,21937 €
Bulk
Bulk
Active
MEMS (Silicon)
Analog
Omnidirectional
60 Hz ~ 20 kHz
-38dB ±2dB @ 94dB SPL
65dB
350 Ohms
1.5 V ~ 3.3 V
250 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
ADMP621ACEZ-RL
ADMP621ACEZ-RL
MIC MEMS DIGITAL PDM OMNI -46DB
Analog Devices Inc.
0
In Stock
5.000 : 3,61190 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
45 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
65dB
-
1.62 V ~ 3.63 V
1.6 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
ADMP803JCEZ-RL
ADMP803JCEZ-RL
MIC MEMS ANALOG OMNI -35DB
Analog Devices Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS (Silicon)
Analog
Omnidirectional
-
-35dB ±3dB @ 94dB SPL
-
4.5 kOhms
0.9 V ~ 1.3 V
17 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
Showing
of 5

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.