Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
897 In Stock | 1 : 42,13000 € Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
98 In Stock | 1 : 42,13000 € Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 280 Hz ~ 5 kHz | -87.5dB ±3dB @ 74dB SPL | - | 300 Ohms | 1 V | - | Side | Waterproof | Wire Leads | 0.871" Dia (22.12mm) | 0.366" (9.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 4.7 kHz | -60dB +2dB, -5dB @ 74dB SPL | - | 3.5 kOhms | 1.3 V | 50 µA | Side | Waterproof | Wire Leads | 0.871" Dia (22.12mm) | 0.299" (7.60mm) | Circular | |||
0 In Stock | Obsolete | Tray | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 4.7 kHz | -61dB +3dB, -4dB @ 74dB SPL | - | 3.5 kOhms | 1.3 V | 50 µA | Top | Waterproof | Wire Leads | 0.871" Dia (22.12mm) | 0.299" (7.60mm) | Circular | |||
0 In Stock | Obsolete | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |