Memory

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
IC FLASH 128MBIT SPI 8WSON
Macronix
2.694
In Stock
1 : 4,58000 €
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
104 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
MX66L1G45GXDI-08G
IC FLASH 512MBIT SPI/QU 24CSPBGA
Macronix
5.155
In Stock
1 : 5,59000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-CSPBGA (6x8)
8-WSON
IC FLASH 512MBIT SPI/QUAD 8WSON
Macronix
22.733
In Stock
1 : 5,76000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
MX25L12833FMI-10G
IC FLASH 512MBIT SPI/QUAD 16SOP
Macronix
4.382
In Stock
1 : 5,76000 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
8 SOIC
IC FLASH 64MBIT SPI 104MHZ 8SOP
Macronix
11.955
In Stock
1 : 1,56000 €
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI
104 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
MX25L12833FMI-10G
IC FLASH 64MBIT SPI 104MHZ 16SOP
Macronix
8.026
In Stock
1 : 2,08000 €
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI
104 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
MX25L12833FMI-10G
IC FLASH 128MBIT SPI 16SOP
Macronix
836
In Stock
1 : 4,58000 €
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
104 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
8-WSON
IC FLASH 512MBIT SPI/QUAD 8WSON
Macronix
1.659
In Stock
1 : 5,76000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
8-WSON
IC FLASH 64MBIT SPI 104MHZ 8WSON
Macronix
3.993
In Stock
1 : 1,56000 €
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI
104 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
MX25U4033EZNI-12G
IC FLASH 128MBIT SPI 8WSON
Macronix
570
In Stock
1 : 1,32000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8 SOIC
IC FLASH 128MBIT SPI 120MHZ 8SOP
Macronix
80
In Stock
1 : 1,25000 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8 SOIC
IC FLASH 128MBIT SPI 120MHZ 8SOP
Macronix
0
In Stock
20.608 : 0,89674 €
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-WSON
IC FLASH 128MBIT SPI 8WSON
Macronix
0
In Stock
Check Lead Time
4.800 : 0,99991 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
MX25L12833FMI-10G
IC FLASH 128MBIT SPI 16SOP
Macronix
0
In Stock
Check Lead Time
4.840 : 1,10575 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
MX25L12845GXDI-08G
IC FLASH 128MBIT SPI 24CSPBGA
Macronix
0
In Stock
Check Lead Time
4.800 : 1,30399 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA, CSPBGA
24-CSPBGA (6x8)
MX25L12845GXDI-08G
IC FLASH 128MBIT SPI 24CSPBGA
Macronix
0
In Stock
Check Lead Time
4.800 : 1,50054 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA, CSPBGA
24-CSPBGA (6x8)
8-WSON
IC FLASH 128MBIT SPI 8WSON
Macronix
0
In Stock
5.700 : 1,56951 €
Tray
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
MX25L12833FMI-10G
IC FLASH 128MBIT SPI 16SOP
Macronix
0
In Stock
4.840 : 1,68405 €
Tube
Tube
Obsolete
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
MX25L12833FMI-10G
IC FLASH 512MBIT SPI/QUAD 16SOP
Macronix
0
In Stock
Active
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
24 TBGA
IC FLASH 512MBIT SPI/QUAD 24BGA
Macronix
0
In Stock
Active
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-BGA (6x8)
Showing
of 20

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.