Memory

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MX25V4006EM1I-13G
IC FLASH 4MBIT SPI 75MHZ 8SOP
Macronix
134.588
In Stock
1 : 0,41000 €
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
75 MHz
50µs, 1ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
MX25V8006EM1I-13G
IC FLASH 8MBIT SPI 75MHZ 8SOP
Macronix
76.413
In Stock
1 : 0,46000 €
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
75 MHz
300µs, 5ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
MX25V2006EM1I-13G
IC FLASH 2MBIT SPI 75MHZ 8SOP
Macronix
1.229
In Stock
1 : 0,50000 €
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
2Mbit
256K x 8
SPI
75 MHz
50µs, 1ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-WSON
MX25V4006EZNI-13G
IC FLASH 4MBIT SPI 75MHZ 8WSON
Macronix
6.001
In Stock
1 : 0,60000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
75 MHz
50µs, 1ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON
MX25V8006EZNI-13G
IC FLASH 8MBIT SPI 75MHZ 8WSON
Macronix
573
In Stock
1 : 0,70000 €
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
75 MHz
300µs, 5ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
MX25U4033EZNI-12G
MX25V2006EZNI-13G
IC FLASH 2MBIT SPI 75MHZ 8WSON
Macronix
0
In Stock
5.700 : 0,36870 €
Tray
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
2Mbit
256K x 8
SPI
75 MHz
50µs, 1ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-UFDFN Exposed Pad
MX25V4006EZUI-13G
IC FLASH 4MBIT SPI 75MHZ 8USON
Macronix
0
In Stock
12.000 : 0,40442 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
75 MHz
50µs, 1ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.