Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35.345 In Stock | 1 : 1,46000 € Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI | 133 MHz | 40µs, 1.2ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
3.188 In Stock | 1 : 3,18000 € Cut Tape (CT) 2.500 : 2,44558 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | 1-Wire® | - | - | 2 µs | 2.8V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) |