PC Card Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0475710001
CONN MICRO SD CARD R/A SMD
Molex
21.896
In Stock
49.500
Factory
1 : 0,88000 €
Cut Tape (CT)
1.500 : 0,62875 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.091" (2.30mm)
Reverse - Bottom
Gold
30.0µin (0.76µm)
CONN MICRO SD CARD R/A SMD
CONN MICRO SD CARD R/A SMD
Molex
0
In Stock
4.500 : 1,23797 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.091" (2.30mm)
Reverse - Bottom
Gold
15.0µin (0.38µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.