Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.000 : 0,55435 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 8 | Connector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.071" (1.80mm) | Normal, Standard - Top | Gold | Flash | |||
2.159 In Stock | 1 : 0,95000 € Cut Tape (CT) 1.000 : 0,57797 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.074" (1.88mm) | Normal, Standard - Top | Gold | 3.00µin (0.076µm) | |||
14.926 In Stock | 1 : 1,59000 € Cut Tape (CT) 1.000 : 0,97296 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.055" (1.40mm) | Normal, Standard - Top | Gold | 1.00µin (0.025µm) | |||
1.987 In Stock | 1 : 1,27000 € Cut Tape (CT) 2.400 : 0,73296 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | Flash |