Media Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Copper Ports
Copper Type
MTU
Voltage - Input
Connector Type
Mounting Type
Ingress Protection
Operating Temperature
28
Marketplace
1 : 642,98000 €
Retail Package
Retail Package
Active
Managed
-
2
100/1000
128000
12 ~ 48VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-40°C ~ 85°C
30
Marketplace
1 : 771,57000 €
Retail Package
Retail Package
Active
Managed
-
2
100/1000
128000
12 ~ 48VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-40°C ~ 75°C
67
Marketplace
1 : 527,24000 €
Retail Package
Retail Package
Active
Managed
-
2
10/100
-
12 ~ 30VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-40°C ~ 75°C
67
Marketplace
1 : 557,25000 €
Retail Package
Retail Package
Active
Managed
-
2
10/100
-
12 ~ 30VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-40°C ~ 75°C
14
Marketplace
1 : 1.071,63000 €
Retail Package
Retail Package
Active
Managed
-
2
2500/5000/10000
Jumbo
12 ~ 30VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-25°C ~ 70°C
9
Marketplace
1 : 943,03000 €
Retail Package
Retail Package
Active
Managed
-
2
2500/5000/10000
Jumbo
12 ~ 30VDC
RJ45
Chassis Mount, Desktop, Wall Mount
IP20
-25°C ~ 70°C
Showing
of 6

Media Converters


Media converters provide industrial grade media conversion from cable-based Ethernet equipment to fiber-optic protocols such as Gigabit, SFP, XFP, 10BASE-FL or 100BASE-FX in singlemode or multimode setup. Fixed or modular configurations with managed or unmanaged topology are selected by number of ports, manufacturer's series, communication distance, mounting and connector types, and voltage input.