Media Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 Marketplace | 1 : 747,32000 € Retail Package | Retail Package | Active | Managed | - | 2 | 100/1000 | 128000 | 12 ~ 48VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -40°C ~ 85°C | |||
69 Marketplace | 1 : 505,54000 € Retail Package | Retail Package | Active | Managed | - | 2 | 10/100 | - | 12 ~ 30VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -40°C ~ 75°C | |||
69 Marketplace | 1 : 547,74000 € Retail Package | Retail Package | Active | Managed | - | 2 | 10/100 | - | 12 ~ 30VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -40°C ~ 75°C | |||
15 Marketplace | 1 : 874,80000 € Retail Package | Retail Package | Active | Managed | - | 2 | 100/1000 | 128000 | 12 ~ 48VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -40°C ~ 75°C | |||
13 Marketplace | 1 : 1.054,16000 € Retail Package | Retail Package | Active | Managed | - | 2 | 2500/5000/10000 | Jumbo | 12 ~ 30VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -25°C ~ 70°C | |||
13 Marketplace | 1 : 1.294,18000 € Retail Package | Retail Package | Active | Managed | - | 2 | 2500/5000/10000 | Jumbo | 12 ~ 30VDC | RJ45 | Chassis Mount, Desktop, Wall Mount | IP20 | -25°C ~ 70°C |