Magnetic Sensors - Position, Proximity, Speed (Modules)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Actuator Material | Termination Style | Voltage - Supply | Must Operate | Must Release | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.379 In Stock | 1 : 10,53000 € Bulk | Bulk | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 9.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
1.300 In Stock | 1 : 10,24000 € Bulk | Bulk | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 9.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
394 In Stock | 1 : 14,29000 € Box | Box | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 12.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
315 In Stock | 1 : 10,13000 € Box | Box | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 9.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
493 In Stock | 1 : 14,29000 € Box | Box | Active | Reed Switch | SPDT | Magnet | Wire Leads | - | 10.50mm | - | -40°C ~ 105°C (TA) | Probe | |||
268 In Stock | 1 : 13,47000 € Box | Box | Active | Reed Switch | SPST-NC | Magnet | Wire Leads | - | 10.50mm | - | -40°C ~ 105°C (TA) | Probe | |||
0 In Stock | 500 : 6,65390 € Box | Box | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 12.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
0 In Stock | 500 : 8,83324 € Box | Box | Active | Reed Switch | SPST-NC | Magnet | Wire Leads | - | 6.00mm | - | -40°C ~ 105°C (TA) | Probe | |||
0 In Stock | 500 : 9,21170 € Box | Box | Active | Reed Switch | SPDT | Magnet | Wire Leads | - | 7.50mm | - | -40°C ~ 105°C (TA) | Probe |