Translators, Level Shifters

Results: 2
Packaging
Tape & Reel (TR)Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SY733021UZG
IC TRANSLTR UNIDIRECTIONAL 8SOIC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteMixed SignalUnidirectional11HSTL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTLNon-Inverted--40°C ~ 85°C (TA)---Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOIC
8-SOIC
SY733021UZG-TR
IC TRANSLTR UNIDIRECTIONAL 8SOIC
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMixed SignalUnidirectional11HSTL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTLNon-Inverted--40°C ~ 85°C (TA)---Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.