Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SO16/SOT109-1
74HCT123D-Q100J
IC MULTIVIBRATOR 65NS 16SO
Nexperia USA Inc.
1.262
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.500 : 0,21898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMonostable2Yes65 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
2.500
Marketplace
2.500 : 0,15214 €
Bulk
Bulk
ActiveMonostable2Yes65 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
0
Marketplace
Active
Bulk
ActiveMonostable2No77 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
0
Marketplace
Active
Bulk
ActiveMonostable2No35 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
SOT403
74HCT123PW-Q100,11
IC MULTIVIBRATOR 77NS 16TSSOP
Nexperia USA Inc.
0
In Stock
2.500 : 0,23790 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMonostable2No77 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
SO16/SOT109-1
74HCT4538D-Q100,11
IC MULTIVIBRATOR 35NS 16SO
Nexperia USA Inc.
0
In Stock
2.500 : 0,44426 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMonostable2No35 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
SOT403
74HCT4538PW-Q100,1
IC MULTIVIBRATOR 35NS 16TSSOP
Nexperia USA Inc.
0
In Stock
2.500 : 0,46450 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMonostable2No35 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
SO16/SOT109-1
74HCT123D-Q100,115
IC MULTIVIBRATOR 65NS 16SO
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMonostable2Yes65 ns4mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
Showing
1 - 8
of 8

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.