Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-TFSOP (0.240", 6.10mm Width)
PI74ALVCH16501A
IC UNIV BUS TXRX 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Transceiver18-Bit24mA, 24mA2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74ALVCH162601A
IC UNIV BUS TXRX 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Transceiver18-Bit32mA, 64mA; 12mA, 12mA2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16268A
IC RGSTRD BUS EXCHANGER 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteRegistered Bus Exchanger12 ~ 24-Bit24mA, 24mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16836A
IC UNIV BUS DVR 20BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver20-Bit24mA, 24mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC16834A
IC UNIV BUS DVR 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC16835A
IC UNIV BUS DVR 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC+16836AE
IC UNIV BUS DVR 20BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver20-Bit24mA, 24mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
IC UNIV BUS DVR 18BIT 56TVSOP
PI74AVC16834KE
IC UNIV BUS DVR 18BIT 56TVSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.173", 4.40mm Width)56-TVSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC16835AE
IC UNIV BUS DVR 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
IC UNIV BUS DVR 18BIT 56TVSOP
PI74AVC16835KE
IC UNIV BUS DVR 18BIT 56TVSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.173", 4.40mm Width)56-TVSOP
56-TFSOP (0.240", 6.10mm Width)
PI74AVC16834AEX
IC UNIV BUS DVR 18BIT 56TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteUniversal Bus Driver18-Bit12mA, 12mA1.65V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
Showing
of 11

Logic - Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.