Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Output Type | Number of Elements | Number of Bits per Element | Function | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.505 In Stock | 1 : 1,10000 € Cut Tape (CT) 2.500 : 0,49853 € Tape & Reel (TR) 1 : 1,17000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | - | Tri-State | 1 | 8 | Serial to Parallel, Serial | 3V ~ 16V | -40°C ~ 85°C | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | |||
305 In Stock | 1 : 1,31000 € Cut Tape (CT) 2.500 : 0,56177 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel | 3V ~ 18V | -40°C ~ 85°C | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 2 | 4 | Serial to Parallel | 3V ~ 16V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Shift Register | Push-Pull | 2 | 4 | Serial to Parallel | 3V ~ 16V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Shift Register | Push-Pull | 1 | 8 | Parallel or Serial to Serial | 3V ~ 16V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Tri-State | 1 | 8 | Serial to Parallel | 3V ~ 18V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shift Register | Open Drain | 1 | 8 | Serial to Parallel | 4.5V ~ 5.5V | -25°C ~ 75°C | Surface Mount | 18-SOIC (0.213", 5.40mm Width) | 18-SOP | ||
0 In Stock | Active | Tape & Reel (TR) | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel | 3V ~ 16V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |