Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.418 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,04661 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
2.332 In Stock 24.000 Factory | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,05402 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 1 µA | 6mA, 6mA | 0.3V ~ 1.1V | 1.7V ~ 4.4V | 7ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
28.089 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,05521 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
3.993 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,05665 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
3.344 In Stock 90.000 Factory | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,06095 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
15 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,06239 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
6.004 In Stock 96.000 Factory | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,07129 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
15.269 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07212 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
6.654 In Stock 135.000 Factory | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,07503 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Open Drain | 1.65V ~ 5.5V | 4 µA | 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
22.864 In Stock 305.000 Factory | 1 : 0,38000 € Cut Tape (CT) 5.000 : 0,07985 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | X1-DFN1010-6 | 6-XFDFN | |||
8.415 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,09802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 0.95V ~ 3.4V | 5.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
9.671 In Stock | 1 : 0,38000 € Cut Tape (CT) 2.500 : 0,10803 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 24mA, 24mA | 0.4V ~ 0.8V | 1.7V ~ 2V | 4.8ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
3.128 In Stock 32.500 Factory | 1 : 0,38000 € Cut Tape (CT) 2.500 : 0,10803 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 1.65V ~ 5.5V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
36.086 In Stock 30.000 Factory | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,12355 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.5V ~ 3.6V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1410-6 | 6-XFDFN | |||
5.396 In Stock 20.000 Factory | 1 : 0,41000 € Cut Tape (CT) 5.000 : 0,06959 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | - | - | 4.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1210-8 | 8-XFDFN | |||
7.149 In Stock 75.000 Factory | 1 : 0,40000 € Cut Tape (CT) 5.000 : 0,08498 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN2010-8 | 8-XFDFN | |||
24.875 In Stock | 1 : 0,44000 € Cut Tape (CT) 5.000 : 0,09275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1410-6 | 6-XFDFN | |||
17.261 In Stock 180.000 Factory | 1 : 0,45000 € Cut Tape (CT) 5.000 : 0,12178 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | X1-DFN1010-6 | 6-XFDFN | |||
3.215 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,13848 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 40 µA | -, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 2.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1409-6 | 6-XFDFN | |||
5.848 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,07628 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1.35 mA | 8mA, 8mA | 0.5V ~ 0.6V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
3.020 In Stock 12.000 Factory | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,07628 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
9.980 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,09275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1409-6 | 6-XFDFN | |||
5.000 In Stock | 5.000 : 0,09275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 10 µA | -, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1409-6 | 6-XFDFN | |||
7.699 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,09275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.5V ~ 3.6V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | X2-DFN1409-6 | 6-XFDFN | |||
35.658 In Stock 40.000 Factory | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,10211 € Tape & Reel (TR) 5.000 : 0,09717 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.2ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | X2-DFN1010-6 | 6-XFDFN |