Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57.000 Marketplace | 9.616 : 0,02941 € Bulk | Bulk | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | - | - | - | |||
614.961 Marketplace | 6.869 : 0,03922 € Bulk | Bulk | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 27ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
537.000 Marketplace | 7.212 : 0,03922 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
359.848 Marketplace | 7.212 : 0,03922 € Bulk | Bulk | Active | Inverter | 1 | 1 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.3V ~ 1.2V | 1.7V ~ 4.8V | 18ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
174.695 Marketplace | 7.212 : 0,03922 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
97.321 Marketplace | 7.212 : 0,03922 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
84.000 Marketplace | 7.212 : 0,03922 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11.000 Marketplace | 7.212 : 0,03922 € Bulk | Bulk | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
10.000 Marketplace | 7.212 : 0,03922 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
98.850 Marketplace | 6.617 : 0,04902 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
76.678 Marketplace | 6.313 : 0,04902 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
32.305 Marketplace | 5.657 : 0,04902 € Bulk | Bulk | Active | Inverter | 1 | 1 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.3V ~ 1.2V | 1.7V ~ 4.8V | 18ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
23.709 Marketplace | 6.313 : 0,04902 € Bulk | Bulk | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
6.700 Marketplace | 6.700 : 0,04902 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
43.920.000 Marketplace | 5.293 : 0,05882 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.283.400 Marketplace | 4.948 : 0,05882 € Bulk | Bulk | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
116.000 Marketplace | 4.957 : 0,05882 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7.000 Marketplace | 4.808 : 0,05882 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.817.604 Marketplace | 4.121 : 0,06863 € Bulk | Bulk | Active | Inverter | 1 | 1 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 5.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-XSON (1.45x1) | 6-XFDFN | |||
1.623.971 Marketplace | 4.319 : 0,06863 € Bulk | Bulk | Active | Inverter | 1 | 1 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 5.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
344.009 Marketplace | 4.121 : 0,06863 € Bulk | Bulk | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-XSON (1.45x1) | 6-XFDFN | |||
320.960 Marketplace | 4.163 : 0,06863 € Bulk | Bulk | Active | Inverter | 1 | 1 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 10.5ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
315.000 Marketplace | 4.121 : 0,06863 € Bulk | Bulk | Active | Inverter | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 5.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-XSON (1.45x1) | 6-XFDFN | |||
239.820 Marketplace | 4.579 : 0,06863 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
192.000 Marketplace | 4.261 : 0,06863 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |