Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500 In Stock | 2.500 : 0,21730 € Tape & Reel (TR) 2.500 : 0,20682 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Reset | D-Type | Non-Inverted | 1 | 8 | 230 MHz | 7.3ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | V-QFN4525-20 | 20-VFQFN Exposed Pad | |||
1.448 In Stock | 1 : 0,52000 € Cut Tape (CT) 2.500 : 0,19330 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 8 | 125 MHz | 7.1ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1.855 In Stock 5.000 Factory | 1 : 0,59000 € Cut Tape (CT) 2.500 : 0,22036 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 8 | 230 MHz | 7.3ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 2.500 : 0,17590 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | D-Type | Non-Inverted | 1 | 8 | 125 MHz | 6.8ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | V-QFN4525-20 | 20-VFQFN Exposed Pad | |||
0 In Stock | 2.500 : 0,18170 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | D-Type | Non-Inverted | 1 | 8 | 125 MHz | 7.1ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | V-QFN4525-20 | 20-VFQFN Exposed Pad | |||
0 In Stock | 2.500 : 0,20698 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | D-Type | Non-Inverted | 1 | 8 | 125 MHz | 6.8ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | - | 7.2ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.5V ~ 5.5V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-QSOP | 20-SSOP (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | - | 7.2ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.5V ~ 5.5V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.75V ~ 5.25V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-QSOP | 20-SSOP (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.75V ~ 5.25V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.75V ~ 5.25V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-QSOP | 20-SSOP (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.75V ~ 5.25V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 4.5V ~ 5.5V | 500 µA | 4.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | - | 6.5ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 4.5V ~ 5.5V | 500 µA | 4.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 20 | 150 MHz | 4.3ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 2.3V ~ 3.6V | 40 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Tri-State, Non-Inverted | 2 | 9 | 150 MHz | - | Positive Edge | 24mA, 24mA | 2.3V ~ 3.6V | 40 µA | 4.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 250 MHz | 3.2ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 1.8V ~ 3.6V | 50 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 250 MHz | 3ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.8V ~ 3.6V | 20 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Standard | D-Type | Non-Inverted | 1 | 1 | 150 MHz | - | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 2 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 200 MHz | 3.3ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.4V ~ 3.6V | 40 µA | 3.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 20 | 180 MHz | 2.6ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 40 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 10 | 180 MHz | 2.7ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | - | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 10 | 180 MHz | 2.7ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | - | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 10 | 180 MHz | 2.7ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | - | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 56-TSSOP | 56-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | - | 7.2ns @ 5V, 50pF | Positive Edge | 15mA, 64mA | 4.5V ~ 5.5V | 500 µA | 6 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |