Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-SSOP_SSOP5 Pkg
BD7LS125G-CTL
AUTOMOTIVE SINGLE 3-STATE BUFFER
Rohm Semiconductor
0
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,19974 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
AUTOMOTIVE SINGLE BUFFER: THE BD
BD7LS34G-CTL
AUTOMOTIVE SINGLE BUFFER: THE BD
Rohm Semiconductor
3.000
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11--32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
AUTOMOTIVE SINGLE SCHMITT TRIGGE
BD7LS14G-CTL
AUTOMOTIVE SINGLE SCHMITT TRIGGE
Rohm Semiconductor
3.000
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11Schmitt Trigger-32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
AUTOMOTIVE SINGLE SCHMITT TRIGGE
BD7LS17G-CTL
AUTOMOTIVE SINGLE SCHMITT TRIGGE
Rohm Semiconductor
3.000
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11Schmitt Trigger-32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
AUTOMOTIVE SINGLE BUFFER WITH OP
BD7LS07G-CTL
AUTOMOTIVE SINGLE BUFFER WITH OP
Rohm Semiconductor
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11-Open Drain32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
Showing
of 5

Logic - Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.