Instrumentation, Op Amps, Buffer Amps

Results: 160
Stocking Options
Environmental Options
Media
Exclude
160Results
Applied FiltersRemove All

Showing
of 160
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
7.762
In Stock
1 : 1,68000 €
Cut Tape (CT)
2.500 : 0,85825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x2 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
3.066
In Stock
1 : 3,57000 €
Cut Tape (CT)
2.500 : 1,94532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Differential
85V/µs
-
160 MHz
4.7 µA
200 µV
4.3mA (x2 Channels)
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
2.035
In Stock
1 : 4,20000 €
Cut Tape (CT)
1.000 : 2,39467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Differential
85V/µs
-
160 MHz
4.7 µA
200 µV
4.3mA (x2 Channels)
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
LP3891EMR-1.8/NOPB
IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD
Texas Instruments
760
In Stock
1 : 5,02000 €
Tube
Tube
Active
Voltage Feedback
2
-
135V/µs
-
90 MHz
8 µA
100 µV
7.2mA (x2 Channels)
525 mA
5 V
12 V
-40°C ~ 150°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-VSSOP
IC VARIABLE GAIN 1 CIRC 8VSSOP
Texas Instruments
1.664
In Stock
1 : 6,94000 €
Cut Tape (CT)
1.000 : 4,11802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Variable Gain
1
-
1500V/µs
-
150 MHz
1.4 µA
-
11mA
80 mA
7 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SN74ACT32DR
IC VARIABLE GAIN 1 CIRC 14SOIC
Texas Instruments
1.590
In Stock
1 : 8,00000 €
Cut Tape (CT)
2.500 : 4,68472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Variable Gain
1
-
1800V/µs
-
135 MHz
11 µA
-
37mA
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
3.245
In Stock
1 : 1,63000 €
Cut Tape (CT)
2.500 : 0,82784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
700V/µs
140 MHz
270 MHz
5 µA
1 mV
6.5mA (x2 Channels)
110 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
6.008
In Stock
1 : 1,68000 €
Cut Tape (CT)
3.500 : 0,84888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x2 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
317
In Stock
1 : 1,92000 €
Cut Tape (CT)
1.000 : 1,02329 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
700V/µs
140 MHz
270 MHz
5 µA
1 mV
6.5mA (x2 Channels)
110 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
2.319
In Stock
1 : 1,99000 €
Cut Tape (CT)
1.000 : 1,06044 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x2 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
989
In Stock
1 : 1,99000 €
Tube
Tube
Active
Voltage Feedback
2
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x2 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2.682
In Stock
1 : 2,18000 €
Cut Tape (CT)
2.500 : 1,13226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
460V/µs
130 MHz
365 MHz
6.5 µA
95 µV
3.3mA (x2 Channels)
120 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
797
In Stock
1 : 2,56000 €
Tube
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
460V/µs
130 MHz
365 MHz
6.5 µA
95 µV
3.3mA (x2 Channels)
120 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Texas Instruments
1.023
In Stock
1 : 2,82000 €
Cut Tape (CT)
2.500 : 1,51031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
4
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x4 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC OPAMP VFB 4 CIRCUIT 14SOIC
Texas Instruments
21.174
In Stock
1 : 3,15000 €
Cut Tape (CT)
2.500 : 1,55790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
4
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x4 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74ACT32DR
IC OPAMP VFB 3 CIRCUIT 14SOIC
Texas Instruments
1.904
In Stock
1 : 3,26000 €
Cut Tape (CT)
2.500 : 1,75978 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
3
-
940V/µs
120 MHz
190 MHz
5 µA
1 mV
6.5mA (x3 Channels)
85 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
281
In Stock
1 : 5,02000 €
Tube
Tube
Active
Voltage Feedback
2
-
135V/µs
-
90 MHz
8 µA
100 µV
7.2mA (x2 Channels)
525 mA
5 V
12 V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Texas Instruments
1.134
In Stock
366
Marketplace
1 : 6,25000 €
Cut Tape (CT)
1.000 : 3,68390 €
Tape & Reel (TR)
59 : 4,38763 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Feedback
2
-
400V/µs
1.5 GHz
95 MHz
13 µA
100 µV
12mA (x2 Channels)
80 mA
5 V
12 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
418
In Stock
1 : 7,38000 €
Tube
Tube
Active
Voltage Feedback
2
-
400V/µs
1.5 GHz
95 MHz
13 µA
100 µV
12mA (x2 Channels)
80 mA
5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
IC VARIABLE GAIN 1 CIRC 14TSSOP
Texas Instruments
2.155
In Stock
1 : 8,00000 €
Cut Tape (CT)
2.500 : 4,68472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Variable Gain
1
-
1800V/µs
-
135 MHz
11 µA
-
37mA
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TLV2462AMDREP
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
Texas Instruments
111
In Stock
1 : 8,02000 €
Tube
Tube
Not For New Designs
Variable Gain
1
-
1500V/µs
-
150 MHz
1.4 µA
-
11mA
80 mA
7 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC VARIABLE GAIN 1 CIRC 14SOIC
Texas Instruments
292
In Stock
1 : 9,44000 €
Tube
Tube
Active
Variable Gain
1
-
1800V/µs
-
135 MHz
11 µA
-
37mA
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Texas Instruments
984
In Stock
1 : 3,30000 €
Tube
Tube
Active
Voltage Feedback
4
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x4 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC OPAMP VFB 4 CIRCUIT 14SOIC
Texas Instruments
452
In Stock
1 : 3,30000 €
Tube
Tube
Active
Voltage Feedback
4
Rail-to-Rail
135V/µs
-
130 MHz
1.6 µA
1 mV
2.7mA (x4 Channels)
75 mA
2.7 V
12.8 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC OPAMP CFA 2 CIRCUIT 8SOIC
Texas Instruments
4.430
In Stock
1 : 3,40000 €
Cut Tape (CT)
2.500 : 1,84972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
2
-
600V/µs
-
370 MHz
2 µA
1 mV
1mA (x2 Channels)
110 mA
4.5 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 160

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.