Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Current Feedback | - | 1 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Feedback | - | 1 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Current Feedback | - | 4 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
1.988 In Stock | 1 : 0,78000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Obsolete | Current Feedback | - | 1 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Current Feedback | - | 4 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC Restoration | - | 1 | 210 MHz | 400V/µs | 8 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Current Feedback | - | 1 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Current Feedback | Single-Ended | 3 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC Restoration | - | 1 | 210 MHz | 400V/µs | 8 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1.798 In Stock | 1 : 1,55000 € Cut Tape (CT) | * | Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | ||
247 In Stock | 1 : 1,39000 € Cut Tape (CT) | * | Cut Tape (CT) | Obsolete | - | - | - | - | - | - | - | - | - | - | - |