Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.066.298 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,10756 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
189.640 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,12449 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 250 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
292.329 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,14078 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
46.027 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,15210 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
57.070 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,16076 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 110µA | 90 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1.937 In Stock | 1 : 0,69000 € Cut Tape (CT) 2.500 : 0,26581 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
25.605 In Stock | 1 : 0,42000 € Cut Tape (CT) 4.000 : 0,09353 € Tape & Reel (TR) 1 : 0,45000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
98.599 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,11437 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
10.447 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15834 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 210µA (x2 Channels) | 60 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8.025 In Stock 10.000 Factory | 1 : 0,57000 € Cut Tape (CT) 2.500 : 0,20296 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 2 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
17.295 In Stock | 1 : 0,66000 € Cut Tape (CT) 2.500 : 0,23340 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
39.074 In Stock | 1 : 0,66000 € Cut Tape (CT) 4.000 : 0,25316 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
48.634 In Stock | 1 : 0,40000 € Tube | - | Tube | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4.955 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,10606 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | - | 50 nA | - | 600µA | 50 mA | 2.5 V | 18 V | -40°C ~ 105°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7.488 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16913 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | - | 50 nA | - | 500µA | 27 mA | 2.5 V | 18 V | -40°C ~ 105°C | Surface Mount | SOT-23-6 | SOT-26 | ||
1.865 In Stock | 1 : 0,55000 € Cut Tape (CT) 4.000 : 0,19491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | - | 20 nA | 500 µV | 150µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4.940 In Stock 35.000 Factory | 1 : 0,61000 € Cut Tape (CT) 2.500 : 0,21376 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 0.04V/µs | 110 kHz | - | 0.7 pA | 10 mV | 14µA | 30 mA | 4 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5.000 In Stock | 1 : 0,61000 € Cut Tape (CT) 2.500 : 0,21552 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 1mA (x4 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
5.003 In Stock | 1 : 1,84000 € Cut Tape (CT) 3.000 : 0,88236 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.12V/µs | 350 kHz | - | 70 pA | 8 µV | 12µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-UDFN Exposed Pad | U-DFN3030-8 (Type E) | |||
2.500 In Stock 15.000 Factory | 1 : 3,23000 € Cut Tape (CT) 2.500 : 1,72060 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.12V/µs | 350 kHz | - | 70 pA | 8 µV | 12mA (x2 Channels) | 25 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4.811 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.500 : 0,12072 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 1.7V/µs | 3 MHz | - | 150 nA | 500 µV | 2.5mA (x2 Channels) | 30 mA | 5 V | 30 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 1 : 0,49000 € Cut Tape (CT) 2.500 : 0,13940 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 1 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3.800 In Stock | 1 : 0,66000 € Cut Tape (CT) 4.000 : 0,25316 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2.339 In Stock 32.500 Factory | 1 : 0,82000 € Cut Tape (CT) 2.500 : 0,33904 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 4.6V/µs | 2.25 MHz | - | 0.6 pA | 900 µV | 675µA | 30 mA | 3 V | 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3.600 In Stock | 1 : 0,90000 € Cut Tape (CT) 4.000 : 0,34809 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | - | - | 20 nA | 2 mV | 1mA (x4 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |