Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,25165 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | |||
2.500 In Stock | 1 : 0,65000 € Cut Tape (CT) 2.500 : 0,25165 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 100 nA | 300 µV | 6mA | - | 4 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | |||
36.000 In Stock | 1 : 0,78000 € Cut Tape (CT) 3.000 : 0,30137 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.0024V/µs | 4 kHz | 1 pA | 1 mV | 350nA | 4 mA | 1.6 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
5.161 In Stock | 1 : 0,89000 € Cut Tape (CT) 3.000 : 0,38236 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.024V/µs | 4 kHz | 1 pA | 1 mV | 350nA | 4 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
0 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,41177 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 1 pA | 1 mV | 150µA | 18 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-665 | 5-HVSOF | ||
4.772 In Stock | 1 : 1,30000 € Cut Tape (CT) 3.000 : 0,55883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 900 kHz | 1 pA | 1 mV | 70µA | 12 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
5.527 In Stock | 1 : 1,57000 € Cut Tape (CT) 3.000 : 0,67059 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 1 pA | 1 mV | 440µA | 1 mA | 5 V | 14.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.500 In Stock | 1 : 1,67000 € Cut Tape (CT) 2.500 : 0,80001 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 3V/µs | - | - | 500 µV | 3.2mA | - | 3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-LSSOP (0.173", 4.40mm Width) | 14-SSOP-B | ||
356 In Stock | 1 : 2,15000 € Cut Tape (CT) 2.500 : 1,02795 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 10V/µs | 4 MHz | 100 nA | 1.5 mV | 4mA | 30 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
5.370 In Stock | 1 : 0,63000 € Cut Tape (CT) 2.500 : 0,22068 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 4 MHz | 50 nA | 500 µV | 3mA | 25 mA | 8 V | 30 V | -40°C ~ 105°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
5.210 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,23809 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 0.05V/µs | 90 kHz | 1 pA | 1 mV | 8.5µA | 8 mA | 1.7 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.500 In Stock | 1 : 0,67000 € Cut Tape (CT) 2.500 : 0,25888 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1V/µs | 2 MHz | 60 nA | 500 µV | 3mA | 10 mA | 8 V | 30 V | -40°C ~ 105°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
2.500 In Stock | 1 : 0,85000 € Cut Tape (CT) 2.500 : 0,32850 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 80 nA | 1 mV | 5mA | 10 mA | 2 V | 7 V | -20°C ~ 75°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
5.777 In Stock | 1 : 0,85000 € Cut Tape (CT) 3.000 : 0,33151 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.05V/µs | 90 kHz | 1 pA | 1 mV | 8.6µA | 8 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
4.184 In Stock | 1 : 0,89000 € Cut Tape (CT) 2.500 : 0,34357 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | |||
4.790 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,41177 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1 pA | 1 mV | 50µA | 10 mA | 1.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.500 In Stock | 1 : 1,03000 € Cut Tape (CT) 2.500 : 0,43971 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 1mA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.173", 4.40mm Width) | 14-SOP | ||
3.432 In Stock | 1 : 1,33000 € Cut Tape (CT) 3.000 : 0,57353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2 MHz | 1 pA | 1 mV | 250µA | 12 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
3.000 In Stock | 1 : 1,46000 € Cut Tape (CT) 2.500 : 0,62648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 700µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.173", 4.40mm Width) | 14-SOP | |||
2.490 In Stock | 1 : 1,61000 € Cut Tape (CT) 2.500 : 0,68971 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 1 MHz | 50 nA | 1 mV | 1.2mA | 12 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.173", 4.40mm Width) | 14-SOP | ||
4.302 In Stock | 1 : 1,62000 € Cut Tape (CT) 3.000 : 0,69412 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 1 pA | 1 mV | 440µA | 1 mA | 5 V | 14.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.500 In Stock | 1 : 0,88000 € Cut Tape (CT) 2.500 : 0,34055 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 5.5 MHz | 40 nA | 1 mV | 650µA | 45 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
3.000 In Stock | 1 : 0,89000 € Cut Tape (CT) 3.000 : 0,34507 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 3.2 MHz | 1 pA | 100 µV | 650µA | 35 mA | 1.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-665 | 5-VSOF | ||
2.494 In Stock | 1 : 0,96000 € Cut Tape (CT) 2.500 : 0,41030 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 0.42V/µs | 1.5 MHz | 5 nA | 1 mV | 140µA | 90 mA | 1.8 V | 5 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
2.500 In Stock | 1 : 1,03000 € Cut Tape (CT) 2.500 : 0,44118 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 1mA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 14-LSSOP (0.173", 4.40mm Width) | 14-SSOP-B |