Limit Switches

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
MMGGD1P0C
SWITCH SNAP ACTION SPDT 7A 250V
C&K
188
In Stock
1 : 13,42000 €
Tray
Tray
Active
SPDT
On-Mom
7A (AC)
250 V
-
Round (Pin Plunger)
Chassis Mount
Solder Turret
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
132
In Stock
1 : 16,81000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Straight
Through Hole
PC Pin
-
-
115gf
20gf
0.330" (8.4mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
110
Marketplace
Check Lead Time
1 : 17,77000 €
Bulk
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
-
-
115gf
20gf
0.330" (8.4mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 1A 125V
C&K
81
In Stock
1.138
Marketplace
1 : 15,61000 €
Bulk
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Turret
-
-
115gf
20gf
0.330" (8.4mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGF5P0R
SWITCH SNAP ACTION SPDT 1A 125V
C&K
120
In Stock
1 : 18,97000 €
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
-
-
142gf
28gf
0.264" (6.7mm)
0.020" (0.5mm)
0.020" (0.51mm)
0.060" (1.5mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1D0C
SWITCH SNAP ACTION SPDT 1A 125V
C&K
120
In Stock
1 : 23,97000 €
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Overtravel Plunger
Chassis Mount
Solder Turret
-
-
142gf
20gf
0.472" (12.0mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.040" (1.0mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1L2C
SWITCH SNAP ACTION SPDT 7A 250V
C&K
98
In Stock
1 : 14,64000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Straight
Chassis Mount
Solder Turret
-
-
170gf
20gf
0.330" (8.4mm)
0.075" (1.9mm)
0.012" (0.3mm)
0.015" (0.4mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1L0C
SWITCH SNAP ACTION SPDT 7A 250V
C&K
100
In Stock
1 : 14,64000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Straight
Chassis Mount
Solder Turret
-
-
115gf
20gf
0.330" (8.4mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGF5P0C
BASIC / SNAP ACTION SWITCHES SNA
C&K
12
In Stock
1 : 14,39000 €
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Turret
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1D0C
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
1 : 23,04000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Overtravel Plunger
Chassis Mount
Solder Turret
-
-
142gf
20gf
0.472" (12.0mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.040" (1.0mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
1 : 29,43000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Roller
Chassis Mount
Solder Turret
-
-
170gf
20gf
0.531" (13.5mm)
0.075" (1.9mm)
0.012" (0.3mm)
0.015" (0.4mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0C
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
1 : 36,57000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Roller
Chassis Mount
Solder Turret
-
-
115gf
20gf
0.531" (13.5mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
120 : 16,46633 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Round (Pin Plunger)
Through Hole
PC Pin
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
120 : 17,67000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Check Lead Time
120 : 17,67000 €
Bulk
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 7A 250V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
7A (AC)
250 V
-
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
170gf
20gf
0.330" (8.4mm)
0.075" (1.9mm)
0.012" (0.3mm)
0.015" (0.4mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGD1W0L
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
Check Lead Time
120 : 25,98008 €
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Overtravel Plunger
Through Hole
PC Pin
-
-
142gf
20gf
0.472" (12.0mm)
0.030" (0.8mm)
0.004" (0.1mm)
0.040" (1.0mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGF5L0R
SWITCH SNAP ACTION SPDT 1A 125V
C&K
1
In Stock
1 : 29,51000 €
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
115gf
20gf
0.330" (8.4mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGE2POC
SWITCH SNAP ACTION SPDT 5A 250V
C&K
0
In Stock
Obsolete
Tray
Obsolete
SPDT
On-Mom
5A (AC)
250 V
-
Round (Pin Plunger)
Chassis Mount
Solder Turret
-
-
142gf
28gf
0.320" (8.13mm)
0.020" (0.5mm)
0.002" (0.05mm)
0.004" (0.1mm)
-
100,000 Cycles
-55°C ~ 135°C
MMGGF5W0C
SWITCH SNAP ACTION SPDT 1A 125V
C&K
0
In Stock
Active
Bulk
Active
SPDT
On-Mom
1A (AC/DC)
125 V
30 V
Lever, Roller
Chassis Mount
Solder Turret
-
-
115gf
20gf
0.531" (13.5mm)
0.090" (2.3mm)
0.026" (0.65mm)
0.045" (1.1mm)
-
100,000 Cycles
-55°C ~ 135°C
Showing
of 20

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.