Showing
1 - 25
of 84
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
VM3C_2L00
VM3AQF1802L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,83000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--180gf90gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_1L00
VM3AQF1801L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,83000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--180gf90gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_2L00
VM3AQF0802L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,86000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--80gf40gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_1L00
VM3AQF0801L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
95
In Stock
1 : 1,86000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--80gf40gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_1L04
VM3AQF1801L04
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,88000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--145gf60gf0.087" (2.2mm)0.020" (0.5mm)0.047" (1.20mm)-40°C ~ 120°C
VM3C_2L04
VM3AQF1802L04
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,88000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--145gf60gf0.087" (2.2mm)0.020" (0.5mm)0.047" (1.20mm)-40°C ~ 120°C
VM3C_1L03
VM3AQF1801L03
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,91000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--70gf50gf0.131" (3.3mm)0.025" (0.6mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_2L02
VM3AQF1802L02
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
98
In Stock
1 : 1,91000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, Simulated RollerChassis MountQuick Connect - 0.187" (4.7mm)--80gf40gf0.122" (3.1mm)0.027" (0.7mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_2L03
VM3AQF1802L03
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
89
In Stock
1 : 1,91000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--70gf50gf0.131" (3.3mm)0.025" (0.6mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_1L02
VM3AQF1801L02
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
75
In Stock
1 : 1,91000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, Simulated RollerChassis MountQuick Connect - 0.250" (6.3mm)--80gf40gf0.122" (3.1mm)0.027" (0.7mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_2L04
VM3AQF0802L04
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,92000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--65gf35gf0.087" (2.2mm)0.020" (0.5mm)0.047" (1.20mm)-40°C ~ 120°C
VM3C_1L04
VM3AQF0801L04
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,92000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--65gf35gf0.087" (2.2mm)0.020" (0.5mm)0.047" (1.20mm)-40°C ~ 120°C
VM3C_1L07
VM3AQF1801L07
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
29
In Stock
1 : 1,93000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--40gf20gf0.303" (7.7mm)0.075" (1.9mm)0.278" (7.1mm)-40°C ~ 120°C
VM3C_2L07
VM3AQF1802L07
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
71
In Stock
1 : 1,93000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--40gf20gf0.303" (7.7mm)0.075" (1.9mm)0.278" (7.1mm)-40°C ~ 120°C
VM3C_1L03
VM3AQF0801L03
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,94000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--35gf18gf0.131" (3.3mm)0.025" (0.6mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_1L02
VM3AQF0801L02
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,94000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, Simulated RollerChassis MountQuick Connect - 0.250" (6.3mm)--40gf20gf0.122" (3.1mm)0.027" (0.7mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_2L02
VM3AQF0802L02
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
98
In Stock
1 : 1,94000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, Simulated RollerChassis MountQuick Connect - 0.187" (4.7mm)--40gf20gf0.122" (3.1mm)0.027" (0.7mm)0.090" (2.3mm)-40°C ~ 120°C
VM3C_2L03
VM3AQF0802L03
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
92
In Stock
1 : 1,94000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--35gf18gf0.131" (3.3mm)0.025" (0.6mm)0.090" (2.3mm)-40°C ~ 120°C
MINIATURE SNAP ACTION SWITCH, SP
VM3AQF0802L07
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,97000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--18gf10gf0.303" (7.7mm)0.075" (1.9mm)0.278" (7.1mm)-40°C ~ 120°C
VM3C_1L07
VM3AQF0801L07
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 1,97000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--18gf10gf0.303" (7.7mm)0.075" (1.9mm)0.278" (7.1mm)-40°C ~ 120°C
VM3C_1L00
VM3CQF1801L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
95
In Stock
1 : 1,99000 €
Tray
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--180gf90gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_2L00
VM3CQF1802L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
44
In Stock
1 : 1,99000 €
Tray
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--180gf90gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_2L00
VM3CQF0802L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
96
In Stock
1 : 2,02000 €
Tray
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--80gf40gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_1L00
VM3CQF0801L00
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
50
In Stock
1 : 2,02000 €
Tray
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--80gf40gf0.055" (1.4mm)0.016" (0.4mm)0.045" (1.1mm)-40°C ~ 120°C
VM3C_1L06
VM3AQF1801L06
MINIATURE SNAP ACTION SWITCH, SP
CIT Relay and Switch
100
In Stock
1 : 2,03000 €
Tray
Tray
ActiveSPST-NOOff-Mom16A (AC)125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--180gf80gf0.075" (1.9mm)0.016" (0.4mm)0.047" (1.20mm)-40°C ~ 120°C
Showing
1 - 25
of 84

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.