Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.282 In Stock | 1 : 1,11000 € Cut Tape (CT) 1.500 : 0,68652 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
13.081 In Stock | 1 : 0,81000 € Cut Tape (CT) 1.800 : 0,49398 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 36gf | - | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
4.625 In Stock | 1 : 0,87000 € Cut Tape (CT) 1.800 : 0,52856 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.012" (0.3mm) | - | - | -40°C ~ 85°C |