Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260.827 In Stock | 1 : 0,37000 € Cut Tape (CT) 1.000 : 0,22609 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
1.844 In Stock | 1 : 0,37000 € Cut Tape (CT) 4.000 : 0,20187 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
30.826 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,20754 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
26.262 In Stock | 1 : 0,45000 € Cut Tape (CT) 800 : 0,27225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
28.262 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,30125 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | - | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
46.580 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,30601 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
10.379 In Stock | 1 : 0,69000 € Cut Tape (CT) 500 : 0,43994 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
19.239 In Stock | 1 : 0,90000 € Cut Tape (CT) 4.000 : 0,48515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
1.713 In Stock | 1 : 1,47000 € Bulk | Bulk | Last Time Buy | SPDT | On-Mom | 500mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | 300,000 Cycles | 20,000 Cycles | -25°C ~ 80°C | |||
17.991 In Stock | 1 : 1,85000 € Bulk | Bulk | Last Time Buy | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | 300,000 Cycles | 200,000 Cycles | -25°C ~ 80°C | |||
768 In Stock | 1 : 2,24000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | - | 200,000 Cycles | -40°C ~ 85°C | |||
414 In Stock | 1 : 5,67000 € Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | - | 200,000 Cycles | -40°C ~ 85°C | |||
8.200 In Stock | 1 : 0,22000 € Cut Tape (CT) 1.500 : 0,13455 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 35gf | - | 0.146" (3.7mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
39.673 In Stock | 1 : 0,38000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
4.242 In Stock | 1 : 0,38000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Chassis Mount | Solder Lug | - | - | 35gf | - | 0.313" (7.95mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
4.110 In Stock | 1 : 0,38000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.183" (4.65mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
1.557 In Stock | 1 : 0,38000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Chassis Mount | Solder Lug | - | - | 35gf | - | 0.313" (7.95mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
17.554 In Stock | 1 : 0,48000 € Cut Tape (CT) 5.000 : 0,25644 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | 0.102" (2.6mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
2.023 In Stock | 1 : 0,48000 € Cut Tape (CT) 5.000 : 0,25600 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.102" (2.6mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
3.809 In Stock | 1 : 0,50000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Through Hole | Solder Lug | - | - | 28gf | - | 0.055" (1.4mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
5.751 In Stock | 1 : 0,51000 € Cut Tape (CT) 2.500 : 0,28339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 20 V | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 40gf | - | 0.091" (2.3mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
9.606 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,28360 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
30.237 In Stock | 1 : 0,52000 € Cut Tape (CT) 1.000 : 0,31379 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
9.755 In Stock | 1 : 0,55000 € Cut Tape (CT) 800 : 0,33694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
10.174 In Stock | 1 : 0,56000 € Cut Tape (CT) 5.000 : 0,29723 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C |