Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : 0,89000 € Cut Tape (CT) 1.800 : 0,49683 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
1.762 In Stock | 1 : 0,77000 € Cut Tape (CT) 2.000 : 0,42810 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
960 In Stock | 1 : 0,96000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 2.000gf | 0.400" (10.2mm) | 0.150" (3.8mm) | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
33.426 In Stock | 1 : 1,07000 € Cut Tape (CT) 1.000 : 0,62216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
1.383 In Stock | 1 : 1,07000 € Cut Tape (CT) 900 : 0,62722 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
909 In Stock | 1 : 1,07000 € Cut Tape (CT) 2.000 : 0,59082 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 50gf | - | 0.087" (2.2mm) | 0.013" (0.33mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
19.089 In Stock | 1 : 1,11000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 8.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | 0.031" (0.8mm) | 0.025" (0.6mm) | 1,000,000 Cycles | 1,000,000 Cycles | -40°C ~ 80°C | |||
12.923 In Stock | 1 : 1,17000 € Cut Tape (CT) 1.500 : 0,66146 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
5.680 In Stock | 1 : 1,17000 € Cut Tape (CT) 3.000 : 0,62952 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
3.326 In Stock | 1 : 1,17000 € Cut Tape (CT) 3.000 : 0,62952 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
804 In Stock | 1 : 1,27000 € Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.571" (14.5mm) | 0.188" (4.8mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | 10,000,000 Cycles | 10,000 Cycles | -40°C ~ 75°C | |||
1.076 In Stock | 1 : 3,58000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 13gf | 0.250" (6.4mm) | 0.037" (0.94mm) | 0.008" (0.2mm) | 0.031" (0.79mm) | 500,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
5.875 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,41559 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
3.025 In Stock | 1 : 0,83000 € Cut Tape (CT) 2.000 : 0,45843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
8.394 In Stock | 1 : 0,85000 € Cut Tape (CT) 2.000 : 0,47124 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
2.212 In Stock | 1 : 0,85000 € Cut Tape (CT) 2.000 : 0,47124 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
146 In Stock | 1 : 0,89000 € Tube | Tube | Active | SPST-NO | Off-Mom | 5mA (DC) | - | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.392" (9.95mm) | 0.029" (0.75mm) | - | - | 50,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
2.701 In Stock | 1 : 0,90000 € Cut Tape (CT) 3.600 : 0,47469 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.063" (1.6mm) | 0.057" (1.45mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
1.124 In Stock | 1 : 0,94000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 2.000gf | 0.400" (10.2mm) | 0.150" (3.8mm) | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
181 In Stock | 1 : 0,95000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.335" (8.5mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
7.566 In Stock | 1 : 1,01000 € Cut Tape (CT) 3.800 : 0,53254 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 30gf | - | 0.087" (2.2mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
4.913 In Stock | 1 : 1,07000 € Cut Tape (CT) 2.000 : 0,59082 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | - | 80,000 Cycles | 80,000 Cycles | -15°C ~ 70°C | |||
3.874 In Stock | 1 : 1,07000 € Cut Tape (CT) 1.000 : 0,62216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
1.052 In Stock | 1 : 1,07000 € Cut Tape (CT) 900 : 0,62722 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
2.976 In Stock | 1 : 1,09000 € Cut Tape (CT) 3.500 : 0,58209 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C |