71.5mcd Red, 45mcd Yellow-Green LED Indication - Discrete

Results: 6
Series
-B1552USUG20B17T2USUG20B2102USUG20B2612USUG20B2972USUG20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
Common AnodeIndependent
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.40mm x 1.30mm1.50mm x 1.10mm1.60mm x 0.80mm2.00mm x 1.00mm2.70mm x 2.00mm
Current - Test
20mA20mA Red, 20mA Yellow-Green
Viewing Angle
120° Red, 125° Yellow-Green120°, 130°130° Red, 124° Yellow-Green140° Red, 140° Yellow-Green140° Red, 160° Yellow-Green150° Red, 128° Yellow-Green
Mounting Type
Surface MountSurface Mount, Right Angle
Package / Case
0603 (1608 Metric)0606 (1616 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
06030606080512061210
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.50mm W2.00mm L x 1.30mm W3.20mm L x 1.50mm W3.20mm L x 2.70mm W
Height (Max)
0.60mm0.65mm0.80mm1.10mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
B2972UDUG20D000214U1930
B2972USUG20D000914U1930
LED RED/YL-GRN DIFFUSED 0603 SMD
Harvatek Corporation
16.574
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,08446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Independent
-
Diffused
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Flat Top
1.60mm x 0.80mm
2V Red, 2.1V Yellow-Green
20mA
140° Red, 160° Yellow-Green
Surface Mount
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
B1552USUG20D000113U1930
B1552USUG20D000113U1930
LED RED/YL-GRN DIFFUSED 1210 SMD
Harvatek Corporation
14.158
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,07239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Independent
-
Diffused
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Flat Top
2.70mm x 2.00mm
2V Red, 2.1V Yellow-Green
20mA
150° Red, 128° Yellow-Green
Surface Mount
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
1210 (3225 Metric)
1210
3.20mm L x 2.70mm W
1.20mm
B2102UDUG20C000133U1930
B2102USUG20C000633U1930
LED RED/YLW-GRN CLR 1206 SMD R/A
Harvatek Corporation
12.696
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,08687 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Common Anode
-
Clear
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 2.1V Yellow-Green
20mA
130° Red, 124° Yellow-Green
Surface Mount, Right Angle
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
B2612UDNB05D000512U1930
B2612USUG20D000312U1930
LED RED/YL-GRN DIFFUSED 0606 SMD
Harvatek Corporation
11.128
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,08446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Independent
-
Diffused
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Flat Top
1.50mm x 1.10mm
2V Red, 2.1V Yellow-Green
20mA
140° Red, 140° Yellow-Green
Surface Mount
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.65mm
B2642USUG20D000113U1930
B2642USUG20D000113U1930
LED RED/YL-GRN DIFFUSED 0606 SMD
Harvatek Corporation
2.240
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,13272 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Independent
Colorless
Diffused
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Flat Top
1.50mm x 1.10mm
2V Red, 2.1V Yellow-Green
20mA Red, 20mA Yellow-Green
120°, 130°
Surface Mount
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.80mm
B17T2UONG20D000314U1930
B17T2USUG20D000114U1930
LED RED/YL-GRN DIFFUSED 0805 SMD
Harvatek Corporation
23.660
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,14479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow-Green
Independent
-
Diffused
71.5mcd Red, 45mcd Yellow-Green
Rectangle with Flat Top
1.40mm x 1.30mm
2V Red, 2.1V Yellow-Green
20mA
120° Red, 125° Yellow-Green
Surface Mount
624nm Red, 571nm Yellow-Green
632nm Red, 573nm Yellow-Green
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.60mm
Showing
of 6

71.5mcd Red, 45mcd Yellow-Green LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.