LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S63AS
LED WHITE CLEAR 0603 SMD R/A
Inolux
42.504
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,06442 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
285mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.9V
5mA
120°
Surface Mount, Right Angle
-
-
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED BLUE CLEAR 0603 SMD R/A
Inolux
33.592
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,04977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.9V
5mA
120°
Surface Mount, Right Angle
467nm
468nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED RED CLEAR 0603 SMD R/A
Inolux
18.189
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,04977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.2V
20mA
120°
Surface Mount, Right Angle
622nm
630nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED AMBER CLEAR 0603 SMD R/A
Inolux
4.269
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,04977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
5mA
120°
Surface Mount, Right Angle
605nm
608nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED YELLOW CLEAR 0603 SMD R/A
Inolux
1.840
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,04977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
30mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
5mA
120°
Surface Mount, Right Angle
588nm
590nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED GREEN CLEAR 0603 SMD R/A
Inolux
26.270
In Stock
1 : 0,25000 €
Cut Tape (CT)
4.000 : 0,07869 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.2V
20mA
120°
Surface Mount, Right Angle
522nm
527nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
IN-S63AS
LED YLW-GRN CLEAR 0603 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,05715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
11.5mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
5mA
120°
Surface Mount, Right Angle
573nm
576nm
-
2-SMD, No Lead
0603
1.70mm L x 1.10mm W
0.60mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.